N-Channel 40 V 80A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N04S4L04ATMA1

DigiKey Part Number
448-IPB80N04S4L04ATMA1TR-ND - Tape & Reel (TR)
448-IPB80N04S4L04ATMA1CT-ND - Cut Tape (CT)
448-IPB80N04S4L04ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB80N04S4L04ATMA1
Description
MOSFET N-CH 40V 80A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 71W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N04S4L04ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Mfr
Vgs (Max)
+20V, -16V
Series
Input Capacitance (Ciss) (Max) @ Vds
4690 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
71W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 35µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXTA160N04T2IXYS7IXTA160N04T2-ND118,01000 KčSimilar
STB120N4LF6STMicroelectronics985497-11096-1-ND59,00000 KčSimilar
In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1033,40800 Kč334,08 Kč
10022,74500 Kč2 274,50 Kč
50018,18300 Kč9 091,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,71630 Kč16 716,30 Kč
2 00015,48309 Kč30 966,18 Kč
3 00014,85504 Kč44 565,12 Kč
5 00014,14942 Kč70 747,10 Kč
7 00013,73170 Kč96 121,90 Kč
10 00013,49909 Kč134 990,90 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč