IPB80N03S4L03ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11 228
Unit Price: 63,20000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 27,36026 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 208
Unit Price: 56,90000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5
Unit Price: 46,41000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 163
Unit Price: 47,88000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 321
Unit Price: 69,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 195
Unit Price: 122,84000 Kč
Datasheet
N-Channel 30 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB80N03S4L03ATMA1

DigiKey Part Number
IPB80N03S4L03ATMA1TR-ND - Tape & Reel (TR)
IPB80N03S4L03ATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IPB80N03S4L03ATMA1
Description
MOSFET N-CH 30V 80A TO263-3
Customer Reference
Detailed Description
N-Channel 30 V 80A (Tc) 94W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
IPB80N03S4L03ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Mfr
Vgs (Max)
±16V
Series
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
94W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3-2
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
3.3mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.2V @ 45µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFS4410ZTRLPBFInfineon Technologies11 228IRFS4410ZTRLPBFCT-ND63,20000 KčSimilar
BUK969R3-100E,118Nexperia USA Inc.01727-1064-2-ND27,36026 KčSimilar
PSMN013-100BS,118Nexperia USA Inc.2081727-7104-1-ND56,90000 KčSimilar
PSMN3R4-30BL,118Nexperia USA Inc.51727-7115-1-ND46,41000 KčSimilar
PSMN4R3-30BL,118Nexperia USA Inc.1631727-7116-1-ND47,88000 KčSimilar
Obsolete
Marketplace Stock: 19 412 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19 412In Stock
Ships from Rochester Electronics, LLC