
PSMN4R3-30BL,118 | |
|---|---|
DigiKey Part Number | 1727-7116-2-ND - Tape & Reel (TR) 1727-7116-1-ND - Cut Tape (CT) 1727-7116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R3-30BL,118 |
Description | MOSFET N-CH 30V 100A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 103W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.15V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 41.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 103W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 30,61500 Kč | 306,15 Kč |
| 100 | 20,75650 Kč | 2 075,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 15,58393 Kč | 12 467,14 Kč |
| 1 600 | 14,37589 Kč | 23 001,42 Kč |
| 2 400 | 13,76051 Kč | 33 025,22 Kč |
| 4 000 | 13,06910 Kč | 52 276,40 Kč |
| 5 600 | 12,65973 Kč | 70 894,49 Kč |
| 8 000 | 12,26191 Kč | 98 095,28 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |








