


IPB65R190CFDAATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R190CFDAATMA1TR-ND - Tape & Reel (TR) 448-IPB65R190CFDAATMA1CT-ND - Cut Tape (CT) 448-IPB65R190CFDAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R190CFDAATMA1 |
Description | MOSFET N-CH 650V 17.5A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17.5A (Tc) 151W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R190CFDAATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 151W (Tc) |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 190mOhm @ 7.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB65R190CFDATMA2 | Infineon Technologies | 583 | 448-IPB65R190CFDATMA2CT-ND | 95,96000 Kč | Parametric Equivalent |
| FCB20N60FTM | onsemi | 1 795 | FCB20N60FTMCT-ND | 147,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 75,29900 Kč | 752,99 Kč |
| 100 | 53,19210 Kč | 5 319,21 Kč |
| 500 | 43,76236 Kč | 21 881,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,73381 Kč | 40 733,81 Kč |
| 2 000 | 38,18865 Kč | 76 377,30 Kč |
| 3 000 | 36,89265 Kč | 110 677,95 Kč |
| 5 000 | 35,43711 Kč | 177 185,55 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |



