


IPB65R150CFDATMA2 | |
|---|---|
DigiKey Part Number | 448-IPB65R150CFDATMA2TR-ND - Tape & Reel (TR) 448-IPB65R150CFDATMA2CT-ND - Cut Tape (CT) 448-IPB65R150CFDATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R150CFDATMA2 |
Description | MOSFET N-CH 650V 22.4A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R150CFDATMA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 900µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 195.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 9.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 74,29100 Kč | 742,91 Kč |
| 100 | 52,44460 Kč | 5 244,46 Kč |
| 500 | 43,12150 Kč | 21 560,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,12760 Kč | 40 127,60 Kč |
| 2 000 | 37,61131 Kč | 75 222,62 Kč |
| 3 000 | 36,33025 Kč | 108 990,75 Kč |
| 5 000 | 34,89133 Kč | 174 456,65 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |










