


IPB65R150CFDAATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB65R150CFDAATMA1TR-ND - Tape & Reel (TR) 448-IPB65R150CFDAATMA1CT-ND - Cut Tape (CT) 448-IPB65R150CFDAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R150CFDAATMA1 |
Description | MOSFET N-CH 650V 22.4A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 22.4A (Tc) 195.3W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R150CFDAATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2340 pF @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 195.3W (Tc) |
Part Status Last Time Buy | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 9.3A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4.5V @ 900µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB65R145CFD7AATMA1 | Infineon Technologies | 673 | 448-IPB65R145CFD7AATMA1CT-ND | 124,94000 Kč | MFR Recommended |
| R6020ENJTL | Rohm Semiconductor | 303 | R6020ENJTLCT-ND | 84,83000 Kč | Similar |
| STB24N60DM2 | STMicroelectronics | 515 | 497-15423-1-ND | 83,99000 Kč | Similar |
| STB28NM60ND | STMicroelectronics | 1 427 | 497-14238-1-ND | 156,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 82,92100 Kč | 829,21 Kč |
| 100 | 59,10730 Kč | 5 910,73 Kč |
| 500 | 48,95348 Kč | 24 476,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,69354 Kč | 45 693,54 Kč |
| 2 000 | 42,95383 Kč | 85 907,66 Kč |
| 3 000 | 41,55903 Kč | 124 677,09 Kč |
| 5 000 | 39,99262 Kč | 199 963,10 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |




