N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R110CFDATMA2

DigiKey Part Number
448-IPB65R110CFDATMA2TR-ND - Tape & Reel (TR)
448-IPB65R110CFDATMA2CT-ND - Cut Tape (CT)
448-IPB65R110CFDATMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R110CFDATMA2
Description
MOSFET N-CH 650V 31.2A TO263-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB65R110CFDATMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
110mOhm @ 12.7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.3mA
Gate Charge (Qg) (Max) @ Vgs
118 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
277.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,98000 Kč127,98 Kč
1085,84200 Kč858,42 Kč
10061,91440 Kč6 191,44 Kč
50061,36622 Kč30 683,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,13584 Kč50 135,84 Kč
Manufacturers Standard Package
Unit Price without VAT:127,98000 Kč
Unit Price with VAT:154,85580 Kč