IPB65R099C6ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 57,74450 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 041
Unit Price: 156,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 350
Unit Price: 148,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 170,29000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 769
Unit Price: 156,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 000
Unit Price: 272,13000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 541
Unit Price: 212,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 548
Unit Price: 192,13000 Kč
Datasheet
N-Channel 650 V 38A (Tc) 278W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 38A (Tc) 278W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB65R099C6ATMA1

DigiKey Part Number
IPB65R099C6ATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPB65R099C6ATMA1
Description
MOSFET N-CH 650V 38A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 38A (Tc) 278W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 1.2mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
127 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2780 pF @ 100 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
278W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PG-TO263-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
99mOhm @ 12.8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIHB33N60ET5-GE3Vishay Siliconix0SIHB33N60ET5-GE3-ND57,74450 KčSimilar
STB30N65M5STMicroelectronics1 041497-10563-1-ND156,65000 KčSimilar
STB34N65M5STMicroelectronics350497-13085-1-ND148,25000 KčSimilar
STB35N65M5STMicroelectronics0497-10565-1-ND170,29000 KčSimilar
STB38N65M5STMicroelectronics769497-13086-1-ND156,44000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes