N-Channel 650 V 33A (Tc) 190W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 33A (Tc) 190W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB42N65M5

DigiKey Part Number
497-STB42N65M5TR-ND - Tape & Reel (TR)
497-STB42N65M5CT-ND - Cut Tape (CT)
497-STB42N65M5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STB42N65M5
Description
MOSFET N-CH 650V 33A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 33A (Tc) 190W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB42N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4650 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
190W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
D2PAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
79mOhm @ 16.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1272,13000 Kč272,13 Kč
10189,36000 Kč1 893,60 Kč
100152,02130 Kč15 202,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000124,20065 Kč124 200,65 Kč
Manufacturers Standard Package
Unit Price without VAT:272,13000 Kč
Unit Price with VAT:329,27730 Kč