


IPB65R095C7ATMA2 | |
|---|---|
DigiKey Part Number | IPB65R095C7ATMA2TR-ND - Tape & Reel (TR) IPB65R095C7ATMA2CT-ND - Cut Tape (CT) IPB65R095C7ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB65R095C7ATMA2 |
Description | MOSFET N-CH 650V 24A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 128W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB65R095C7ATMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 11.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 590µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2140 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 128W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,32000 Kč | 106,32 Kč |
| 10 | 76,81600 Kč | 768,16 Kč |
| 100 | 56,00350 Kč | 5 600,35 Kč |
| 500 | 54,51754 Kč | 27 258,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 44,65384 Kč | 44 653,84 Kč |
| Unit Price without VAT: | 106,32000 Kč |
|---|---|
| Unit Price with VAT: | 128,64720 Kč |















