
225701-E | |
|---|---|
DigiKey Part Number | 2684-225701-E-ND |
Manufacturer | |
Manufacturer Product Number | 225701-E |
Description | PWRELMT 16PIN PFIT ANG M5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Pin Screw Terminal, Power Tap M5 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 225701-E Models |
Category | Termination Press-Fit |
Manufacturer TE Connectivity Erni | Current Rating (Amps) 160 A |
Packaging Bulk | Number of Pins 16 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Terminal Type Screw Terminal, Power Tap | Contact Finish Tin |
Screw Size M5 | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 161,81100 Kč | 1 618,11 Kč |
| 25 | 151,66440 Kč | 3 791,61 Kč |
| 50 | 144,42000 Kč | 7 221,00 Kč |
| 100 | 137,52640 Kč | 13 752,64 Kč |
| 250 | 128,91932 Kč | 32 229,83 Kč |
| 500 | 122,77026 Kč | 61 385,13 Kč |
| 1 000 | 116,91707 Kč | 116 917,07 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |











