


IPB60R360P7ATMA1 | |
|---|---|
DigiKey Part Number | IPB60R360P7ATMA1TR-ND - Tape & Reel (TR) IPB60R360P7ATMA1CT-ND - Cut Tape (CT) IPB60R360P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R360P7ATMA1 |
Description | MOSFET N-CH 600V 9A D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9A (Tc) 41W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R360P7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 140µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 555 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 360mOhm @ 2.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 100 | 23,74240 Kč | 2 374,24 Kč |
| 500 | 18,89316 Kč | 9 446,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,33364 Kč | 17 333,64 Kč |
| 2 000 | 16,02211 Kč | 32 044,22 Kč |
| 3 000 | 15,35409 Kč | 46 062,27 Kč |
| 5 000 | 14,60365 Kč | 73 018,25 Kč |
| 7 000 | 14,15934 Kč | 99 115,38 Kč |
| 10 000 | 13,72759 Kč | 137 275,90 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |









