
IPB60R105CFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB60R105CFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPB60R105CFD7ATMA1CT-ND - Cut Tape (CT) 448-IPB60R105CFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB60R105CFD7ATMA1 |
Description | MOSFET N-CH 600V 21A TO263-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 106W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB60R105CFD7ATMA1 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 470µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1752 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 106W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO263-3-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 105mOhm @ 9.3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 85,08400 Kč | 850,84 Kč |
| 100 | 60,56870 Kč | 6 056,87 Kč |
| 500 | 50,11172 Kč | 25 055,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,75457 Kč | 46 754,57 Kč |
| 2 000 | 43,93328 Kč | 87 866,56 Kč |
| 3 000 | 42,49680 Kč | 127 490,40 Kč |
| 5 000 | 40,88348 Kč | 204 417,40 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |











