
SC-06-E70JKH | |
|---|---|
DigiKey Part Number | 399-SC-06-E70JKH-ND |
Manufacturer | |
Manufacturer Product Number | SC-06-E70JKH |
Description | CMC 7MH 6A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SC-06-E70JKH Models |
Category | Voltage Rating - DC 250V |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.339" L x 1.339" W (34.00mm x 34.00mm) |
Filter Type Power Line | Height (Max) 1.063" (27.00mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 7 mH @ 10 kHz | Base Product Number |
Current Rating (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 100,39100 Kč | 1 003,91 Kč |
| 25 | 92,87000 Kč | 2 321,75 Kč |
| 50 | 87,56580 Kč | 4 378,29 Kč |
| 100 | 82,57250 Kč | 8 257,25 Kč |
| 250 | 76,41088 Kč | 19 102,72 Kč |
| 500 | 72,06640 Kč | 36 033,20 Kč |
| 1 000 | 67,97515 Kč | 67 975,15 Kč |
| 2 500 | 67,37738 Kč | 168 443,45 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |


