


IPB330P10NMATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB330P10NMATMA1TR-ND - Tape & Reel (TR) 448-IPB330P10NMATMA1CT-ND - Cut Tape (CT) 448-IPB330P10NMATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB330P10NMATMA1 |
Description | TRENCH >=100V PG-TO263-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.9A (Ta), 62A (Tc) 3.8W (Ta), 300W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB330P10NMATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 33mOhm @ 53A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 5.55mA | |
Gate Charge (Qg) (Max) @ Vgs | 236 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 70,30100 Kč | 703,01 Kč |
| 100 | 50,11380 Kč | 5 011,38 Kč |
| 500 | 47,57684 Kč | 23 788,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,86982 Kč | 38 869,82 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |





