Similar

IPB156N22NFDATMA1 | |
|---|---|
DigiKey Part Number  | IPB156N22NFDATMA1TR-ND - Tape & Reel (TR) IPB156N22NFDATMA1CT-ND - Cut Tape (CT) IPB156N22NFDATMA1DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | IPB156N22NFDATMA1  | 
Description  | MOSFET N-CH 220V 72A TO263-3  | 
Customer Reference  | |
Detailed Description  | N-Channel 220 V 72A (Tc) 300W (Tc) Surface Mount PG-TO263-3-2  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | IPB156N22NFDATMA1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Discontinued at Digi-Key  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 220 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 15.6mOhm @ 50A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 270µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 87 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 6930 pF @ 110 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 300W (Tc)  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | PG-TO263-3-2  | |
Package / Case  | ||
Base Product Number  | 









