N-Channel 40 V 120A (Tc) 158W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 120A (Tc) 158W (Tc) Surface Mount PG-TO263-3
PG-T0263-3

IPB120N04S402ATMA1

DigiKey Part Number
IPB120N04S402ATMA1TR-ND - Tape & Reel (TR)
IPB120N04S402ATMA1CT-ND - Cut Tape (CT)
IPB120N04S402ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB120N04S402ATMA1
Description
MOSFET N-CH 40V 120A D2PAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 120A (Tc) 158W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB120N04S402ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
134 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
10740 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
158W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-TO263-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.8mOhm @ 100A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 110µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
185,46000 Kč85,46 Kč
1055,60300 Kč556,03 Kč
10038,61110 Kč3 861,11 Kč
50031,34834 Kč15 674,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,01483 Kč29 014,83 Kč
2 00027,05362 Kč54 107,24 Kč
3 00026,05467 Kč78 164,01 Kč
5 00024,93298 Kč124 664,90 Kč
7 00024,26883 Kč169 881,81 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46000 Kč
Unit Price with VAT:103,40660 Kč