
IPB085N15NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPB085N15NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPB085N15NM6ATMA1CT-ND - Cut Tape (CT) 448-IPB085N15NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB085N15NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 13.9A (Ta), 90A (Tc) 3.8W (Ta), 158W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB085N15NM6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 15V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 32A, 15V | |
Vgs(th) (Max) @ Id | 4V @ 73µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 158W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 41,78600 Kč | 417,86 Kč |
| 100 | 28,91630 Kč | 2 891,63 Kč |
| 500 | 24,25604 Kč | 12 128,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,64579 Kč | 21 645,79 Kč |
| 2 000 | 20,15945 Kč | 40 318,90 Kč |
| 3 000 | 19,81686 Kč | 59 450,58 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



