


IPA95R450P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA95R450P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA95R450P7XKSA1 |
Description | MOSFET N-CH 950V 14A TO220 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 14A (Tc) 30W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA95R450P7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1053 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 50 | 33,09700 Kč | 1 654,85 Kč |
| 100 | 29,84030 Kč | 2 984,03 Kč |
| 500 | 24,12502 Kč | 12 062,51 Kč |
| 1 000 | 22,28833 Kč | 22 288,33 Kč |
| 2 000 | 20,74456 Kč | 41 489,12 Kč |
| 5 000 | 19,07517 Kč | 95 375,85 Kč |
| 10 000 | 18,94545 Kč | 189 454,50 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |








