
IPA80R280P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA80R280P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA80R280P7XKSA1 |
Description | MOSFET N-CH 800V 17A TO220-3F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17A (Tc) 30W (Tc) Through Hole PG-TO220-3-31 |
Datasheet | Datasheet |
EDA/CAD Models | IPA80R280P7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 7.2A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-31 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 50 | 42,19340 Kč | 2 109,67 Kč |
| 100 | 38,19960 Kč | 3 819,96 Kč |
| 500 | 31,20134 Kč | 15 600,67 Kč |
| 1 000 | 28,95309 Kč | 28 953,09 Kč |
| 2 000 | 27,06359 Kč | 54 127,18 Kč |
| 5 000 | 25,70180 Kč | 128 509,00 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |








