
IPA65R190CFDXKSA2 | |
|---|---|
DigiKey Part Number | 448-IPA65R190CFDXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R190CFDXKSA2 |
Description | MOSFET N-CH 650V 17.5A TO220 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17.5A (Tc) 34W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R190CFDXKSA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 7.3A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 50 | 38,79180 Kč | 1 939,59 Kč |
| 100 | 35,11290 Kč | 3 511,29 Kč |
| 500 | 28,65934 Kč | 14 329,67 Kč |
| 1 000 | 26,58662 Kč | 26 586,62 Kč |
| 2 000 | 25,18185 Kč | 50 363,70 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |











