
IPA65R190C7XKSA1 | |
|---|---|
DigiKey Part Number | IPA65R190C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R190C7XKSA1 |
Description | MOSFET N-CH 650V 8A TO220-FP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 8A (Tc) 30W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R190C7XKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 290µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1150 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 5.7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 50 | 46,27960 Kč | 2 313,98 Kč |
| 100 | 41,85320 Kč | 4 185,32 Kč |
| 500 | 34,09446 Kč | 17 047,23 Kč |
| 1 000 | 31,60199 Kč | 31 601,99 Kč |
| 2 000 | 29,50702 Kč | 59 014,04 Kč |
| 5 000 | 27,24188 Kč | 136 209,40 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |








