
IPA60R280P7SXKSA1 | |
|---|---|
DigiKey Part Number | IPA60R280P7SXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R280P7SXKSA1 |
Description | MOSFET N-CH 600V 12A TO220 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 24W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R280P7SXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 190µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 761 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 24W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 3.8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 50 | 24,02980 Kč | 1 201,49 Kč |
| 100 | 21,49160 Kč | 2 149,16 Kč |
| 500 | 17,03686 Kč | 8 518,43 Kč |
| 1 000 | 15,60388 Kč | 15 603,88 Kč |
| 2 000 | 14,39874 Kč | 28 797,48 Kč |
| 5 000 | 13,09525 Kč | 65 476,25 Kč |
| 10 000 | 12,29013 Kč | 122 901,30 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |









