
IPA60R160P7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA60R160P7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R160P7XKSA1 |
Description | MOSFET N-CH 600V 20A TO220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 26W (Tc) Through Hole PG-TO220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R160P7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 6.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1317 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220 Full Pack | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 50 | 31,44240 Kč | 1 572,12 Kč |
| 100 | 28,35360 Kč | 2 835,36 Kč |
| 500 | 22,93906 Kč | 11 469,53 Kč |
| 1 000 | 21,19937 Kč | 21 199,37 Kč |
| 2 000 | 19,73665 Kč | 39 473,30 Kč |
| 5 000 | 19,33916 Kč | 96 695,80 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |










