Direct
Similar
Similar
Similar

IPA60R125CPXKSA1 | |
|---|---|
DigiKey Part Number | IPA60R125CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA60R125CPXKSA1 |
Description | MOSFET N-CH 650V 25A TO220-FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 25A (Tc) 35W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA60R125CPXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF57N65M5 | STMicroelectronics | 0 | 497-13103-5-ND | 224,68000 Kč | Direct |
| STF31N65M5 | STMicroelectronics | 51 | 497-13101-5-ND | 113,18000 Kč | Similar |
| STF33N60M2 | STMicroelectronics | 702 | 497-14217-5-ND | 90,92000 Kč | Similar |
| STP33N60M2 | STMicroelectronics | 264 | 497-14221-5-ND | 107,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,19420 Kč | 29 597,10 Kč |
| Unit Price without VAT: | 59,19420 Kč |
|---|---|
| Unit Price with VAT: | 71,62498 Kč |




