
STF57N65M5 | |
|---|---|
DigiKey Part Number | 497-13103-5-ND |
Manufacturer | |
Manufacturer Product Number | STF57N65M5 |
Description | MOSFET N-CH 650V 42A TO220FP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 42A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF57N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4200 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 63mOhm @ 21A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 50 | 124,66940 Kč | 6 233,47 Kč |
| 100 | 115,04380 Kč | 11 504,38 Kč |
| 500 | 98,19798 Kč | 49 098,99 Kč |
| 1 000 | 96,61180 Kč | 96 611,80 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |

