


IMZC120R022M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMZC120R022M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMZC120R022M2HXKSA1 |
Description | SICFET N-CH 1200V 80A TO247 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 80A (Tc) 329W (Tc) Through Hole PG-TO247-4-17 |
Datasheet | Datasheet |
EDA/CAD Models | IMZC120R022M2HXKSA1 Models |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 32A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 10.1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 71 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2330 pF @ 800 V |
FET Type | Power Dissipation (Max) 329W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-17 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,90000 Kč | 422,90 Kč |
| 30 | 260,73200 Kč | 7 821,96 Kč |
| 120 | 225,22283 Kč | 27 026,74 Kč |
| 510 | 199,23602 Kč | 101 610,37 Kč |
| 1 020 | 189,76469 Kč | 193 559,98 Kč |
| Unit Price without VAT: | 422,90000 Kč |
|---|---|
| Unit Price with VAT: | 511,70900 Kč |






