
IMYR140R019M2HXLSA1 | |
|---|---|
DigiKey Part Number | 448-IMYR140R019M2HXLSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMYR140R019M2HXLSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1400 V 100A (Tc) 385W (Tc) Through Hole PG-TO247-4-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 40.4A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 12.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2860 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 385W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4-18 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,17000 Kč | 378,17 Kč |
| 30 | 235,45767 Kč | 7 063,73 Kč |
| 120 | 207,45675 Kč | 24 894,81 Kč |
| Unit Price without VAT: | 378,17000 Kč |
|---|---|
| Unit Price with VAT: | 457,58570 Kč |



