
IMYR140R011M2HXLSA1 | |
|---|---|
DigiKey Part Number | 448-IMYR140R011M2HXLSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMYR140R011M2HXLSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1400 V 162A (Tc) 580W (Tc) Through Hole PG-TO247-4-18 |
Datasheet | Datasheet |
EDA/CAD Models | IMYR140R011M2HXLSA1 Models |
Category | Rds On (Max) @ Id, Vgs 11.5mOhm @ 69.1A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 21.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 152 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4830 pF @ 1000 V |
FET Type | Power Dissipation (Max) 580W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 1400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-18 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,73000 Kč | 724,73 Kč |
| 30 | 468,40767 Kč | 14 052,23 Kč |
| 120 | 412,42617 Kč | 49 491,14 Kč |
| 510 | 371,48308 Kč | 189 456,37 Kč |
| Unit Price without VAT: | 724,73000 Kč |
|---|---|
| Unit Price with VAT: | 876,92330 Kč |



