
IMYR140R008M2HXLSA1 | |
|---|---|
DigiKey Part Number | 448-IMYR140R008M2HXLSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMYR140R008M2HXLSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1400 V 207A (Tc) 710W (Tc) Through Hole PG-TO247-4-18 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8.5mOhm @ 92.6A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 29.1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 203 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6450 pF @ 1000 V |
FET Type | Power Dissipation (Max) 710W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO247-4-18 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,51000 Kč | 992,51 Kč |
| 30 | 659,59700 Kč | 19 787,91 Kč |
| 120 | 586,91025 Kč | 70 429,23 Kč |
| Unit Price without VAT: | 992,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,93710 Kč |




