
IMW65R027M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW65R027M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW65R027M1HXKSA1 |
Description | MOSFET 650V NCH SIC TRENCH |
Customer Reference | |
Detailed Description | N-Channel 650 V 47A (Tc) 189W (Tc) Through Hole PG-TO247-3-41 |
Datasheet | Datasheet |
EDA/CAD Models | IMW65R027M1HXKSA1 Models |
Category | Vgs(th) (Max) @ Id 5.7V @ 11mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 18 V |
Series | Vgs (Max) +23V, -5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2131 pF @ 400 V |
Part Status Not For New Designs | Power Dissipation (Max) 189W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-41 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 18V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 38.3A, 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC015SMA070B | Microchip Technology | 191 | 691-MSC015SMA070B-ND | 372,90000 Kč | Similar |
| TSM60NE048PW C0G | Taiwan Semiconductor Corporation | 300 | 1801-TSM60NE048PWC0G-ND | 323,89000 Kč | Similar |
| TSM60NE069PW C0G | Taiwan Semiconductor Corporation | 295 | 1801-TSM60NE069PWC0G-ND | 255,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,67000 Kč | 352,67 Kč |
| 30 | 214,10967 Kč | 6 423,29 Kč |
| 120 | 183,75608 Kč | 22 050,73 Kč |
| 510 | 161,53608 Kč | 82 383,40 Kč |
| 1 020 | 153,43657 Kč | 156 505,30 Kč |
| Unit Price without VAT: | 352,67000 Kč |
|---|---|
| Unit Price with VAT: | 426,73070 Kč |





