


IMBG120R181M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG120R181M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG120R181M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG120R181M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG120R181M2HXTMA1 |
Description | SICFET N-CH 1200V 14.9A TO263 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 14.9A (Tc) 94W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.1V @ 1.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.7 nC @ 18 V |
Series | Vgs (Max) +23V, -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 94W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package PG-TO263-7-12 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Base Product Number |
Rds On (Max) @ Id, Vgs 181.4mOhm @ 3.9A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 94,63800 Kč | 946,38 Kč |
| 100 | 67,78570 Kč | 6 778,57 Kč |
| 500 | 56,34142 Kč | 28 170,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,66697 Kč | 52 666,97 Kč |
| 2 000 | 49,57933 Kč | 99 158,66 Kč |
| 3 000 | 48,00759 Kč | 144 022,77 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |


