N-Channel 1200 V 21.2A (Tc) 123W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 21.2A (Tc) 123W (Tc) Surface Mount PG-TO263-7-12
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMBG120R116M2HXTMA1

DigiKey Part Number
448-IMBG120R116M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R116M2HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R116M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R116M2HXTMA1
Description
SICFET N-CH 1200V 21.2A TO263
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 21.2A (Tc) 123W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
115.7mOhm @ 6A, 18V
Vgs(th) (Max) @ Id
5.1V @ 1.9mA
Gate Charge (Qg) (Max) @ Vgs
14.4 nC @ 18 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
123W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,16000 Kč142,16 Kč
1095,47800 Kč954,78 Kč
10069,07500 Kč6 907,50 Kč
50065,28530 Kč32 642,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00054,20676 Kč54 206,76 Kč
2 00053,33755 Kč106 675,10 Kč
Manufacturers Standard Package
Unit Price without VAT:142,16000 Kč
Unit Price with VAT:172,01360 Kč