


IMBG120R181M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG120R181M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG120R181M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG120R181M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG120R181M2HXTMA1 |
Description | SICFET N-CH 1200V 14.9A TO263 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 14.9A (Tc) 94W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 181.4mOhm @ 3.9A, 18V | |
Vgs(th) (Max) @ Id | 5.1V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 18 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 80,88400 Kč | 808,84 Kč |
| 100 | 57,94610 Kč | 5 794,61 Kč |
| 500 | 52,85196 Kč | 26 425,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,02160 Kč | 45 021,60 Kč |
| 2 000 | 43,17976 Kč | 86 359,52 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |


