
IMBG120R090M1HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG120R090M1HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG120R090M1HXTMA1CT-ND - Cut Tape (CT) 448-IMBG120R090M1HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG120R090M1HXTMA1 |
Description | SICFET N-CH 1200V 26A TO263 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 26A (Tc) 136W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG120R090M1HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 125mOhm @ 8.5A, 18V | |
Vgs(th) (Max) @ Id | 5.7V @ 3.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 18 V | |
Vgs (Max) | +18V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 763 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 115,86700 Kč | 1 158,67 Kč |
| 100 | 89,70560 Kč | 8 970,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 73,28953 Kč | 73 289,53 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |








