
IDK05G120C5XTMA1 | |
|---|---|
DigiKey Part Number | 448-IDK05G120C5XTMA1TR-ND - Tape & Reel (TR) 448-IDK05G120C5XTMA1CT-ND - Cut Tape (CT) 448-IDK05G120C5XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK05G120C5XTMA1 |
Description | DIODE SIC 1.2KV 19.1A PGTO26321 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 19.1A Surface Mount PG-TO263-2-1 |
Datasheet | Datasheet |
EDA/CAD Models | IDK05G120C5XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 19.1A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 33 µA @ 1200 V | |
Capacitance @ Vr, F | 301pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2-1 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 49,70200 Kč | 497,02 Kč |
| 100 | 34,72230 Kč | 3 472,23 Kč |
| 500 | 30,40174 Kč | 15 200,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,27375 Kč | 26 273,75 Kč |
| 2 000 | 24,83801 Kč | 49 676,02 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |






