N-Channel 1200 V 144A (Tc) 600W (Tc) Surface Mount PG-TO263-7-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 144A (Tc) 600W (Tc) Surface Mount PG-TO263-7-12
CoolSiC™ G2 1200 V Silicon Carbide Discrete MOSFETs from Infineon PIO | DigiKey

IMBG120R012M2HXTMA1

DigiKey Part Number
448-IMBG120R012M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMBG120R012M2HXTMA1CT-ND - Cut Tape (CT)
448-IMBG120R012M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBG120R012M2HXTMA1
Description
SICFET N-CH 1200V 144A TO263
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 144A (Tc) 600W (Tc) Surface Mount PG-TO263-7-12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.1V @ 17.8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
124 nC @ 18 V
Series
Vgs (Max)
+23V, -10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4050 pF @ 800 V
Part Status
Active
Power Dissipation (Max)
600W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
1200 V
Supplier Device Package
PG-TO263-7-12
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Base Product Number
Rds On (Max) @ Id, Vgs
12.2mOhm @ 56.7A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1639,60000 Kč639,60 Kč
10463,57300 Kč4 635,73 Kč
100379,65640 Kč37 965,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000308,95974 Kč308 959,74 Kč
Manufacturers Standard Package
Unit Price without VAT:639,60000 Kč
Unit Price with VAT:773,91600 Kč