
3609-1-07-01-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3609-107010000080-ND |
Manufacturer | |
Manufacturer Product Number | 3609-1-07-01-00-00-08-0 |
Description | CONN PC PIN CIRC .080DIA TINLEAD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Tin-Lead 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Category | Length - Below Flange 0.250" (6.35mm) |
Manufacturer Mill-Max Manufacturing Corp. | Length - Overall 0.496" (12.60mm) |
Series | Flange Diameter 0.142" (3.61mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Crimp |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Wire | Contact Material Brass Alloy |
Pin Size - Above Flange 0.080" (2.03mm) Dia | Contact Finish Tin-Lead |
Pin Size - Below Flange 0.103" (2.62mm) Dia | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Above Flange 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,54700 Kč | 245,47 Kč |
| 25 | 23,01400 Kč | 575,35 Kč |
| 50 | 21,90940 Kč | 1 095,47 Kč |
| 100 | 20,86360 Kč | 2 086,36 Kč |
| 250 | 19,55584 Kč | 4 888,96 Kč |
| 500 | 18,62186 Kč | 9 310,93 Kč |
| 1 000 | 17,73302 Kč | 17 733,02 Kč |
| 3 000 | 16,41071 Kč | 49 232,13 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |


