
UF4SC120030B7S | |
|---|---|
DigiKey Part Number | 5556-UF4SC120030B7STR-ND - Tape & Reel (TR) 5556-UF4SC120030B7SCT-ND - Cut Tape (CT) 5556-UF4SC120030B7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF4SC120030B7S |
Description | 1200V/30MO,SICFET,G4,TO263-7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 56A (Tj) 341W (Tc) Surface Mount D2PAK-7L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 37.8 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 800 V |
FET Type | Power Dissipation (Max) 341W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7L |
Drive Voltage (Max Rds On, Min Rds On) 12V | Package / Case |
Rds On (Max) @ Id, Vgs 39mOhm @ 20A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,02000 Kč | 459,02 Kč |
| 10 | 329,12300 Kč | 3 291,23 Kč |
| 100 | 298,39420 Kč | 29 839,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 243,78678 Kč | 195 029,42 Kč |
| Unit Price without VAT: | 459,02000 Kč |
|---|---|
| Unit Price with VAT: | 555,41420 Kč |


