
IM69D127V11XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM69D127V11XTMA1TR-ND - Tape & Reel (TR) 448-IM69D127V11XTMA1CT-ND - Cut Tape (CT) 448-IM69D127V11XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM69D127V11XTMA1 |
Description | MIC MEMS NC 0.142"LX0.098"W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) Noise Cancelling () |
Datasheet | Datasheet |
EDA/CAD Models | IM69D127V11XTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | - | |
S/N Ratio | 69dB | |
Port Location | Bottom | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 34,64800 Kč | 346,48 Kč |
| 25 | 31,53280 Kč | 788,32 Kč |
| 50 | 29,39420 Kč | 1 469,71 Kč |
| 100 | 27,42180 Kč | 2 742,18 Kč |
| 250 | 25,61700 Kč | 6 404,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,92896 Kč | 104 644,80 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |









