


IM67D130AXTSA2 | |
|---|---|
DigiKey Part Number | 448-IM67D130AXTSA2TR-ND - Tape & Reel (TR) 448-IM67D130AXTSA2CT-ND - Cut Tape (CT) 448-IM67D130AXTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM67D130AXTSA2 |
Description | MIC MEMS DIGITAL PDM NC -36DB |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 28 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Noise Cancelling (-36dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM67D130AXTSA2 Models |
Category | S/N Ratio 67dB |
Manufacturer Infineon Technologies | Voltage Range 1.62 V ~ 3.6 V |
Series | Current - Supply 980 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Bottom |
Part Status Active | Termination Solder Pads |
Type MEMS (Silicon) | Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm) |
Output Type Digital, PDM | Height (Max) 0.051" (1.30mm) |
Direction Noise Cancelling | Shape Rectangular |
Frequency Range 28 Hz ~ 20 kHz | Grade Automotive |
Sensitivity -36dB ±1dB @ 94dB SPL | Qualification AEC-Q103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 41,82800 Kč | 418,28 Kč |
| 25 | 38,07360 Kč | 951,84 Kč |
| 50 | 35,49080 Kč | 1 774,54 Kč |
| 100 | 33,11170 Kč | 3 311,17 Kč |
| 250 | 30,24300 Kč | 7 560,75 Kč |
| 500 | 28,26708 Kč | 14 133,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,28683 Kč | 28 286,83 Kč |
| 2 000 | 26,36572 Kč | 52 731,44 Kč |
| 3 000 | 25,31743 Kč | 75 952,29 Kč |
| 5 000 | 24,07018 Kč | 120 350,90 Kč |
| 7 000 | 23,29059 Kč | 163 034,13 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |








