
IM66D130MV01XTMA1 | |
|---|---|
DigiKey Part Number | 448-IM66D130MV01XTMA1TR-ND - Tape & Reel (TR) 448-IM66D130MV01XTMA1CT-ND - Cut Tape (CT) 448-IM66D130MV01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM66D130MV01XTMA1 |
Description | IM66D130MV01XTMA1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Hz ~ 80 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.465 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 0 Hz ~ 80 kHz | |
Sensitivity | -37dB ±1dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.6 V ~ 3.465 V | |
Current - Supply | 640 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 24,96500 Kč | 249,65 Kč |
| 100 | 16,80210 Kč | 1 680,21 Kč |
| 500 | 13,30234 Kč | 6 651,17 Kč |
| 1 000 | 12,27383 Kč | 12 273,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,02771 Kč | 50 138,55 Kč |
| Unit Price without VAT: | 39,15000 Kč |
|---|---|
| Unit Price with VAT: | 47,37150 Kč |



