


IM06B30AC1XKMA1 | |
|---|---|
DigiKey Part Number | 448-IM06B30AC1XKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM06B30AC1XKMA1 |
Description | IGBT IPM 650V 30A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 30 A 24-PowerDIP Module, Offset Leads |
EDA/CAD Models | IM06B30AC1XKMA1 Models |
Category | Configuration 3 Phase Inverter |
Manufacturer Infineon Technologies | Current 30 A |
Series | Voltage 650 V |
Packaging Tray | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 24-PowerDIP Module, Offset Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |






