Parametric Equivalent



IKCM30F60GAXKMA1 | |
|---|---|
DigiKey Part Number | IKCM30F60GAXKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IKCM30F60GAXKMA1 |
Description | IGBT IPM 600V 30A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 30 A 24-PowerDIP Module, Offset Leads |
Datasheet | Datasheet |
EDA/CAD Models | IKCM30F60GAXKMA1 Models |
Category | Current 30 A |
Manufacturer Infineon Technologies | Voltage 600 V |
Series | Voltage - Isolation 2000Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 24-PowerDIP Module, Offset Leads |
Type IGBT | Base Product Number |
Configuration 3 Phase |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IKCM30F60GDXKMA1 | Infineon Technologies | 273 | IKCM30F60GDXKMA1-ND | 467,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,54000 Kč | 419,54 Kč |
| 14 | 324,13429 Kč | 4 537,88 Kč |
| 28 | 308,75321 Kč | 8 645,09 Kč |
| 112 | 285,67214 Kč | 31 995,28 Kč |
| 252 | 275,79540 Kč | 69 500,44 Kč |
| 504 | 268,96688 Kč | 135 559,31 Kč |
| Unit Price without VAT: | 419,54000 Kč |
|---|---|
| Unit Price with VAT: | 507,64340 Kč |



