


IM06B20AC1XKMA1 | |
|---|---|
DigiKey Part Number | 448-IM06B20AC1XKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM06B20AC1XKMA1 |
Description | IGBT IPM 650V 20A 24-PWRDIP MOD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 650 V 20 A 24-PowerDIP Module, Offset Leads |
EDA/CAD Models | IM06B20AC1XKMA1 Models |
Category | Configuration 3 Phase Inverter |
Manufacturer Infineon Technologies | Current 20 A |
Series | Voltage 650 V |
Packaging Tube | Voltage - Isolation 2000Vrms |
Part Status Active | Mounting Type Through Hole |
Type IGBT | Package / Case 24-PowerDIP Module, Offset Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,21000 Kč | 202,21 Kč |
| Unit Price without VAT: | 202,21000 Kč |
|---|---|
| Unit Price with VAT: | 244,67410 Kč |



