
IKZA50N65RH5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKZA50N65RH5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKZA50N65RH5XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 305 W Through Hole PG-TO247-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKZA50N65RH5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 305 W | |
Switching Energy | 200µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 21ns/180ns | |
Test Condition | 400V, 25A, 12Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 30 | 96,95633 Kč | 2 908,69 Kč |
| 120 | 81,54592 Kč | 9 785,51 Kč |
| 510 | 71,42802 Kč | 36 428,29 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |










