
IKZA50N65EH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKZA50N65EH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKZA50N65EH7XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-4 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 250 W Through Hole PG-TO247-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKZA50N65EH7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 1.65V @ 15V, 50A | |
Power - Max | 250 W | |
Switching Energy | 440µJ (on), 490µJ (off) | |
Input Type | Standard | |
Gate Charge | 103 nC | |
Td (on/off) @ 25°C | 15ns/142ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 54.6 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-4 | |
Supplier Device Package | PG-TO247-4-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 30 | 79,97433 Kč | 2 399,23 Kč |
| 120 | 66,67042 Kč | 8 000,45 Kč |
| 510 | 56,91982 Kč | 29 029,11 Kč |
| 1 020 | 53,36251 Kč | 54 429,76 Kč |
| 2 010 | 52,50022 Kč | 105 525,44 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |

