


IKW50N65H5FKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW50N65H5FKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW50N65H5FKSA1 |
Description | IGBT 650V 80A TO247-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 80 A 305 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKW50N65H5FKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 305 W | |
Switching Energy | 520µJ (on), 180µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 21ns/180ns | |
Test Condition | 400V, 25A, 12Ohm, 15V | |
Reverse Recovery Time (trr) | 57 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 30 | 56,03667 Kč | 1 681,10 Kč |
| 120 | 46,22358 Kč | 5 546,83 Kč |
| 510 | 42,06888 Kč | 21 455,13 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


















