



2006-1631/1099-867 | |
|---|---|
DigiKey Part Number | 2946-2006-1631/1099-867-ND |
Manufacturer | |
Manufacturer Product Number | 2006-1631/1099-867 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2006-1631/1099-867 Models |
Category | Voltage - IEC 800V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Packaging Box | Voltage - UL 120V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Fuse | Features LED |
Number of Positions 2 | Color Gray |
Number of Levels 1 | Fuse Type 1 1/4" x 1/4" |
Terminal - Width 10.4mm | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Termination Style Push In, Spring | Material Flammability Rating UL94 V-0 |
Current - IEC 10 A | Stripping Length 13mm ~ 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,14000 Kč | 815,14 Kč |
| 10 | 590,02300 Kč | 5 900,23 Kč |
| 25 | 532,07240 Kč | 13 301,81 Kč |
| 50 | 498,06840 Kč | 24 903,42 Kč |
| 100 | 471,09220 Kč | 47 109,22 Kč |
| 250 | 444,13960 Kč | 111 034,90 Kč |
| Unit Price without VAT: | 815,14000 Kč |
|---|---|
| Unit Price with VAT: | 986,31940 Kč |











