
IKW40N120CH7XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKW40N120CH7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKW40N120CH7XKSA1 |
Description | IGBT TRENCH FS 1200V 82A TO247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 82 A 330 W Through Hole PG-TO247-3-U06 |
Datasheet | Datasheet |
EDA/CAD Models | IKW40N120CH7XKSA1 Models |
Category | Switching Energy 1.69mJ (on), 920µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 290 nC |
Packaging Tube | Td (on/off) @ 25°C 36ns/336ns |
Part Status Active | Reverse Recovery Time (trr) 120 ns |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 82 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 160 A | Supplier Device Package PG-TO247-3-U06 |
Vce(on) (Max) @ Vge, Ic 2.15V @ 15V, 40A | Base Product Number |
Power - Max 330 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,22000 Kč | 166,22 Kč |
| 30 | 94,76733 Kč | 2 843,02 Kč |
| 120 | 79,06150 Kč | 9 487,38 Kč |
| 510 | 67,54647 Kč | 34 448,70 Kč |
| 1 020 | 63,34613 Kč | 64 613,05 Kč |
| 2 010 | 59,88641 Kč | 120 371,68 Kč |
| Unit Price without VAT: | 166,22000 Kč |
|---|---|
| Unit Price with VAT: | 201,12620 Kč |





